Filter Your Search
1 - 1 of 1 results
|
NBA3N206SDR2G
onsemi
|
$0.6735 | Yes | Active | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 2.4 ns | LINE TRANSCEIVER | YES | 10 µA | 1 | 2 V | 8 mA | COMPLEMENTARY | 6 ns | 24 mA | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |