Parametric results for: NBC-MSD/15 under Wires and Cables

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: nbcmsd15
Select parts from the table below to compare.
Compare
Compare
NBC-MSD/15,0-93E/R4ACSCOUS
Phoenix Contact
Check for Price Yes Active CABLE ASSEMBLY PHOENIX CONTACT GMBH & CO KG not_compliant
NBC-MSD/15,5-937/FSDSCO
Phoenix Contact
Check for Price Yes Obsolete CABLE ASSEMBLY PHOENIX CONTACT GMBH & CO KG compliant
NBC-MSD/15,0-93K/MSDSCO
Phoenix Contact
Check for Price Yes Active 4 COMMUNICATION CABLE 120 mΩ 48 V 4 A M12 PLUG M12 PLUG IEC NO YES NO 70 °C -40 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.34 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 22 AWG TIN 6.5 mm 15 mm 7X0.25 PHOENIX CONTACT GMBH & CO KG not_compliant
NBC-MSD/1,5-93K/MSDSCO
Phoenix Contact
Check for Price Yes Active 4 COMMUNICATION CABLE 120 mΩ 48 V 4 A M12 PLUG M12 PLUG IEC NO YES NO 70 °C -40 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.34 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 22 AWG TIN 6.5 mm 1.5 mm 7X0.25 PHOENIX CONTACT GMBH & CO KG not_compliant