Filter Your Search
1 - 1 of 1 results
|
NBSG14MNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 160 ps | 150 ps | 1 | YES | HVQCCN | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.5 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | LEAD FREE, QFN-16 | 16 | 485G-01 | compliant | 8542.39.00.01 | onsemi |