Filter Your Search
1 - 2 of 2 results
|
NC7SPU04L6X
onsemi
|
$0.2157 | Yes | Active | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | VSON | 30 pF | NO | HC/UH | INVERTER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SPU04L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 46.3 ns | 46.3 ns | 1 | 1 | YES | VSON | 30 pF | NO | HC/UH | INVERTER | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 MM, MICROPAK-6 | 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) | compliant | 8542.39.00.01 | MicroPak | 6 | EAR99 |