Filter Your Search
1 - 10 of 12 results
|
NC7ST04M5X
onsemi
|
$0.1168 | Yes | Active | 5 V | 31 ns | 31 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
NC7ST04M5
onsemi
|
$0.3280 | Yes | Yes | Obsolete | 5 V | 31 ns | 31 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ON SEMICONDUCTOR | 527AH | compliant | 8542.39.00.01 | onsemi | LSSOP, TSOP5/6,.11,37 | |||||||
|
NC7ST04M5X
Texas Instruments
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 1 | YES | TSSOP | HST/T | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | TSSOP, | |||||||||||||||||||||
|
NC7ST04M5_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 31 ns | 1 | 1 | YES | LSSOP | HST/T | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | LSSOP, | SOIC | 5 | |||||||||||||||||||
|
NC7ST04M5
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 31 ns | 31 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | LSSOP, TSOP5/6,.11,37 | SOT-23 | 5 | EAR99 | |||||
|
NC7ST04M5X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 1 | YES | TSSOP | HST/T | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | ||||||||||||||||||||||
|
NC7ST04M5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 31 ns | 31 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | LSSOP, TSOP5/6,.11,37 | SOIC | 5 | ||||||||
|
NC7ST04M5X-L22090
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 31 ns | 31 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 25 mA | 5.5 V | 4.5 V | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | 527AH | compliant | onsemi | ||||||||||||
|
NC7ST04M5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 31 ns | 1 | 1 | YES | LSSOP | HST/T | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | unknown | LSSOP, | SOIC | 5 | |||||||||||||
|
NC7ST04M5
Texas Instruments
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 1 | YES | TSSOP | HST/T | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | TSSOP, |