Filter Your Search
1 - 5 of 5 results
|
NC7SV38P5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 18.6 ns | 1 | 2 | YES | TSSOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | 5 | unknown | |||||||||||||
|
NC7SV38L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 18.6 ns | 18.6 ns | 1 | 2 | YES | VSON | 15 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | MicroPak | 1 MM, MICROPAK-6 | 6 | compliant | 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) | EAR99 | 8542.39.00.01 | |||
|
NC7SV38P5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 18.6 ns | 18.6 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | compliant | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | EAR99 | 8542.39.00.01 | |||
|
NC7SV38P5X
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 18.6 ns | 18.6 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | TSSOP, TSSOP5/6,.08 | compliant | MAA05A | 8542.39.00.01 | ||||||||
|
NC7SV38L6X
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 18.6 ns | 18.6 ns | 1 | 2 | YES | VSON | 15 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPAK-6 | compliant | MAC06A | 8542.39.00.01 | onsemi |