Filter Your Search
1 - 8 of 8 results
|
NC7SZ27P6X
onsemi
|
$0.1010 | Yes | Active | 1.8 V | 19 ns | 8.5 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419B-02 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NC7SZ27P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 19 ns | 8.5 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | 6 | EAR99 | |||
|
NC7SZ27P6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 19 ns | 1 | 3 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | TSSOP, | 6 | ||||||||||||
|
NC7SZ27P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.8 V | 19 ns | 1 | 3 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | SOIC | TSSOP, | 6 | ||||||||||||||||
|
NC7SZ27P6X-L22347
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 19 ns | 8.5 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419B-02 | compliant | onsemi | ||||||||||
|
NC7SZ27L6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 19 ns | 1 | 3 | YES | VQCCN | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-XQCC-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | unknown | QFN | VQCCN, | 6 | ||||||||||||
|
NC7SZ27L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 19 ns | 8.5 ns | 1 | 3 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-XQCC-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) | compliant | 8542.39.00.01 | MicroPak | 1 MM, MICROPAK-6 | 6 | EAR99 | |||
|
NC7SZ27L6X
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 19 ns | 8.5 ns | 1 | 3 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-XQCC-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | 8542.39.00.01 | onsemi |