Filter Your Search
1 - 1 of 1 results
|
NC7SZ57FHX-L22175
onsemi
|
Check for Price | Yes | End Of Life | 2.3 V | 14.5 ns | 8.5 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium (Ni/Pd) | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | MICROPAK2-6 | 517DP | compliant | onsemi |