Filter Your Search
1 - 1 of 1 results
|
NC7SZ57P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | 14.5 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | IT ALSO HAS SC-88 PACKAGE | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SC-70, 6 PIN | 6 | compliant | 8542.39.00.01 |