Filter Your Search
1 - 1 of 1 results
|
NC7SZ86L6X-L22175
onsemi
|
Check for Price | Yes | End Of Life | 1.8 V | 14.5 ns | 6.5 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | onsemi |