Filter Your Search
1 - 3 of 3 results
|
NC7WZ02L8X
onsemi
|
$0.2912 | Yes | Contact Manufacturer | 1.8 V | 10 ns | 5 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WZ02L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 10 ns | 5 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | compliant | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | |||
|
NC7WZ02L8X-L22185
onsemi
|
Check for Price | Yes | Lifetime Buy | 1.8 V | 10 ns | 5 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | 523AY | compliant | onsemi |