Filter Your Search
1 - 5 of 5 results
|
NC7WZ07P6X
onsemi
|
$0.0683 | Yes | Active | 3.3 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 nA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WZ07P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 | ||||
|
NC7WZ07P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | SOIC | 6 | |||||||
|
NC7WZ07P6X-L22347
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 nA | 5.5 V | 1.65 V | R-PDSO-G6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | onsemi | |||||||||
|
NC7WZ07P6X_F042
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.8 ns | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | BUFFER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 |