Filter Your Search
1 - 3 of 3 results
|
NC7WZ125K8X
onsemi
|
$0.2449 | Yes | Active | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | 846AN | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NC7WZ125K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | TSSOP | 8 | ||||||||
|
NC7WZ125K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187CA, US-8 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | VSOP | 8 |