Filter Your Search
1 - 9 of 9 results
|
NC7WZ126K8X
onsemi
|
$0.2295 | Yes | Active | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | 846AN | compliant | 8542.39.00.01 | onsemi | |||||||
|
NC7WZ126K8X
Fairchild Semiconductor Corporation
|
$0.2328 | Yes | Yes | Transferred | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187CA, US-8 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | compliant | 8542.39.00.01 | VSOP | 8 | EAR99 | |||
|
NC7WZ126L8X
onsemi
|
$0.3175 | Yes | Contact Manufacturer | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WZ126L8X-L22185
onsemi
|
Check for Price | Yes | Lifetime Buy | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | 523AY | compliant | onsemi | ||||||||||
|
NC7WZ126K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | TSSOP | 8 | ||||||||
|
NC7WZ126K8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 13 ns | 2 | 1 | YES | VSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS INC | VSSOP, | unknown | TSSOP | 8 | ||||||||||||
|
NC7WZ126L8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 13 ns | 2 | 1 | YES | VQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 8 | |||||||||||||
|
NC7WZ126L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | unknown | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | |||
|
NC7WZ126P8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | SOIC | 8 |