Filter Your Search
1 - 1 of 1 results
|
NC7WZ86L8X-L22185
onsemi
|
Check for Price | Yes | Lifetime Buy | 1.8 V | 13 ns | 5.9 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | 523AY | compliant | onsemi |