Filter Your Search
1 - 1 of 1 results
|
NCN2411MTTWG
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 13 Ω | 350 mΩ | 8 ns | SPDT | 1 | 1 | 58 dB | 300 µA | 2 V | 1.5 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 42 | UNSPECIFIED | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 3.5 mm | ONSEMI | WQFN42, 3.5x9, 0.5P | WQFN-42 | 42 | 510AP | compliant | 8542.39.00.01 | onsemi |