Filter Your Search
1 - 2 of 2 results
|
NCP1011AP065G
onsemi
|
$0.9086 | Yes | End Of Life | 8 V | 550 mA | NO | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 6) | DIP-8/7 | 7 | 626A-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1011AP065
onsemi
|
Check for Price | No | Obsolete | 8 V | 550 mA | NO | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |