Parametric results for: NCP1053ST44 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1053st44
Select parts from the table below to compare.
Compare
Compare
NCP1053ST44T3G
onsemi
Check for Price Yes End Of Life 8 V 8.5 V 7.5 V 2 A YES SINGLE 50 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ONSEMI SOT-223 (TO-261) 4 LEAD SOT-223, 4 PIN 4 0.0318 compliant EAR99 8542.39.00.01 onsemi
NCP1053ST44T3
onsemi
Check for Price No Obsolete 8 V 8.5 V 7.5 V 2 A YES SINGLE 50 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 235 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ON SEMICONDUCTOR TO-261 PLASTIC, TO-261, SOT-223, 4PIN 4 not_compliant EAR99 8542.39.00.01