Filter Your Search
1 - 10 of 23 results
|
NCP1054ST100T3G
onsemi
|
$0.5330 | Yes | End Of Life | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 113 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1054P100G
onsemi
|
$1.1673 | Yes | Obsolete | 8 V | 8.5 V | 7.5 V | 2 A | NO | SINGLE | 113 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 6) | DIP-8 | 7 | 626A-01 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP1054ST44T3G
onsemi
|
$1.1943 | Yes | End Of Life | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1054P100
onsemi
|
Check for Price | No | Obsolete | 8 V | 8.5 V | 7.5 V | 2 A | NO | SINGLE | 113 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCP1054P136
onsemi
|
Check for Price | No | Obsolete | 8 V | 8.5 V | 7.5 V | 2 A | NO | SINGLE | 154 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCP1054P100
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 V | 8.5 V | 7.5 V | 2 A | NO | SINGLE | 113 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
NCP1054ST044T3
onsemi
|
Check for Price | No | No | Active | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ON SEMICONDUCTOR | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
NCP1054ST136T3G
onsemi
|
Check for Price | Yes | End Of Life | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 154 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1054ST44T3
onsemi
|
Check for Price | No | Obsolete | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ON SEMICONDUCTOR | TO-261 | PLASTIC, TO-261, SOT-223, 4PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
NCP1054ST44T3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | TO-261 | PLASTIC, TO-261, SOT-223, 4PIN | 4 | unknown |