Filter Your Search
1 - 2 of 2 results
|
NCP1117LPST33T3G
onsemi
|
$0.2749 | Yes | Active | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 1.97 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 LEAD | SOT-223, 4 PIN | 4 | 318H-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP1117LPST33T3G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.365 V | 3.235 V | R-PDSO-G4 | e3 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | LEAD FREE, SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo |