Filter Your Search
1 - 2 of 2 results
|
NCP1230AP65G
onsemi
|
$1.0560 | Yes | Obsolete | 13 V | 8.4 V | 1 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP8/7 | 8/7 | compliant | EAR99 | 8542.39.00.01 | |||||
|
NCP1230AP65G
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 13 V | 8.4 V | 1 A | NO | SINGLE | 72 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP8/7 | 8/7 | unknown |