Filter Your Search
1 - 3 of 3 results
|
NCP1231P133G
onsemi
|
Check for Price | Yes | Obsolete | 13 V | 18 V | 8.4 V | 1 A | NO | SINGLE | 140 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NCP1231P133
onsemi
|
Check for Price | No | Obsolete | 13 V | 18 V | 8.4 V | 1 A | NO | SINGLE | 140 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
NCP1231P133
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 13 V | 18 V | 8.4 V | 1 A | NO | SINGLE | 140 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |