Filter Your Search
1 - 2 of 2 results
![]() |
NCP1237BD65R2G
onsemi
|
$1.1724 | Yes | Obsolete | 11 V | 28 V | 10.5 V | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC 7 CASE OUTLINE | SOIC-8/7 | 7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
NCP1237BD65R2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 11 V | 28 V | 10.5 V | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, SOIC-8/7 | 8/7 | unknown |