Filter Your Search
1 - 1 of 1 results
|
NCP1239ED65R2G
onsemi
|
$0.5200 | Yes | Active | 11 V | 35 V | 9.4 V | 4 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi |