Parametric results for: NCP1402SN50T1G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1402sn50t1g
Select parts from the table below to compare.
Compare
Compare
NCP1402SN50T1G
onsemi
Check for Price Yes Obsolete 6 V 6 V 950 mV 400 mA YES BOOST SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant EAR99 8542.39.00.01 onsemi
NCP1402SN50T1G
Rochester Electronics LLC
Check for Price No Active 6 V 6 V 950 mV 400 mA YES BOOST SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 COMMERCIAL NOT SPECIFIED 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS LLC TSOP LEAD FREE, SC-59, SOT-23, TSOP-5 5 unknown