Filter Your Search
1 - 1 of 1 results
|
NCP140AMXC280TCG
onsemi
|
Check for Price | Yes | End Of Life | 5.5 V | 3.3 V | 2.8 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | S-PDSO-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 480 µm | DUAL | 800 µm | 800 µm | 430 µm | ONSEMI | XDFN-4 | 711BF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |