Filter Your Search
1 - 2 of 2 results
|
NCP1421DMR2G
onsemi
|
$1.0475 | Yes | Active | 3.3 V | 5 V | 1 V | 1.5 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1421DMR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3.3 V | 5 V | 1 V | 1.5 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | COMMERCIAL | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | 8 | unknown | LEAD FREE, MICRO PACK-8 |