Filter Your Search
1 - 2 of 2 results
|
NCP1521ASNT1G
onsemi
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 1.8 MHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
NCP1521ASNT1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 1.8 MHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, TSOP-5 | 5 | unknown |