Filter Your Search
1 - 1 of 1 results
|
NCP1571DR2G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 12.6 V | 11.4 V | 1.5 A | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | 751-07 | unknown | EAR99 | 8542.39.00.01 | onsemi |