Filter Your Search
1 - 1 of 1 results
|
NCP170AXV120T2G
onsemi
|
$0.2561 | Yes | End Of Life | 5.5 V | 2.2 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ONSEMI | SOT-563, 6 PIN | 463A | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |