Filter Your Search
1 - 2 of 2 results
|
NCP301LSN25T1G
onsemi
|
Check for Price | Yes | Obsolete | 1.5 V | 800 mV | 10 V | 1.3 µA | +2.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP301LSN25T1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 800 mV | 10 V | 1.3 µA | +2.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP-5 | SC-59, SOT-23, TSOP-5 | 5 | 483 | not_compliant | EAR99 | 8542.39.00.01 |