Filter Your Search
1 - 1 of 1 results
![]() |
NCP3985SN25T1G
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 2.5 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 155 mV | 6 V | 0.0125 % | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP-5 | TSSOP, TSOP5/6,.11,37 | 5 | 483 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |