Filter Your Search
1 - 1 of 1 results
|
NCP4586DSN33T1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 1.7 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.003 % | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |