Filter Your Search
1 - 1 of 1 results
|
NCP4588DSQ15T1G
onsemi
|
$0.6478 | Yes | Obsolete | 5.25 V | 1.4 V | 1.5 V | 550 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 6 V | 0.009 % | 0.05 % | 1 | 1.53 V | 1.46 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SOT-353, SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |