Filter Your Search
1 - 1 of 1 results
|
NCP4625DSN12T1G
onsemi
|
$0.6796 | Yes | Obsolete | 10 V | 2.6 V | 1.2 V | 1.4 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 12 V | 0.018 % | 0.07 % | 1 | 1.215 V | 1.185 V | 1.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | SOT-23 5 LEAD | SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |