Filter Your Search
1 - 1 of 1 results
|
NCP4632DDT15T5G
onsemi
|
$1.6141 | Yes | Obsolete | 5.25 V | 1.6 V | 1.5 V | 630 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 6 V | 1 | 1.53 V | 1.455 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 5.85 mm | 6.575 mm | 2.63 mm | ONSEMI | DPAK-5 (TO-252 5-Lead) | DPAK-5 | 5 | 369AE | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |