Filter Your Search
1 - 1 of 1 results
|
NCP4671DSN15T1G
onsemi
|
$0.7981 | Yes | Obsolete | 5.25 V | 1.6 V | 1.5 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.3 V | 1 | 1.52 V | 1.48 V | CMOS | 1.3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 5 LEAD | LEAD FREE, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |