Filter Your Search
1 - 1 of 1 results
|
NCP4682DMU33TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.7 V | 3.3 V | 240 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6 V | 0.00396 % | 0.02 % | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | S-PDSO-N4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ONSEMI | UDFN4 1x1, 0.65P | UDFN-4 | 4 | 517BR | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |