Parametric results for: NCP4683DMU18TCG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp4683dmu18tcg
Select parts from the table below to compare.
Compare
Compare
NCP4683DMU18TCG
onsemi
$0.6416 Yes Obsolete 5.25 V 1.4 V 1.8 V 300 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 390 mV 0.04 % 1 1.86 V 1.74 V CMOS 3.3 % S-PDSO-N4 e3 1 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm ONSEMI UDFN4 1x1, 0.65P UDFN-4 4 517BR compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi