Filter Your Search
1 - 1 of 1 results
|
NCP502SQ15T1G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 2.5 V | 1.5 V | 1.5 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.9 V | 12 V | 0.0285 % | 0.0632 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |