Filter Your Search
1 - 2 of 2 results
|
NCP5424DR2G
onsemi
|
$1.7027 | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PUSH-PULL | 750 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP5424DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PUSH-PULL | 750 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown |