Filter Your Search
1 - 10 of 32 results
|
NCP562SQ18T1G
onsemi
|
$0.3292 | Yes | Active | 6 V | 2.8 V | 1.8 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 6 V | 0.04 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
NCP562SQ25T1G
onsemi
|
$0.4366 | Yes | End Of Life | 6 V | 3.5 V | 2.5 V | 250 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.02 % | 0.04 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP562SQ15T1G
onsemi
|
$0.5301 | Yes | End Of Life | 6 V | 2.5 V | 1.5 V | 550 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.02 % | 0.04 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP5623BMUTBG
onsemi
|
$1.0215 | Yes | End Of Life | YES | 1 | INDUSTRIAL | S-PBGA-B12 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFLGA | LCC12(UNSPEC) | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BUTT | 400 µm | BOTTOM | 2 mm | 2 mm | 600 µm | ONSEMI | LLGA12, 2x2x0.55 mm, 0.4 mm Pitch | LLGA-12 | 12 | 513AA | compliant | EAR99 | 8542.39.00.01 | onsemi | SERIAL | LED DISPLAY DRIVER | NO | 3 | 5.5 V | 2.7 V | 3 V | 400 kHz | ||||||||||||||||||||||
|
NCP562SQ30T1
onsemi
|
$51.1684 | No | Obsolete | 6 V | 4 V | 3 V | 200 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.02 % | 0.04 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOIC | SC-82AB, SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NCP562SQ33T1
onsemi
|
$51.1684 | No | No | Obsolete | 6 V | 4.3 V | 3.3 V | 190 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.02 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOIC | LEAD FREE, SC-82AB, SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NCP562SQ28T1
onsemi
|
$51.1684 | No | Obsolete | 6 V | 3.8 V | 2.8 V | 230 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.02 % | 0.04 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOIC | SC-82AB, SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NCP562SQ27T1
onsemi
|
$51.1684 | No | Obsolete | 6 V | 3.7 V | 2.7 V | 230 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.02 % | 0.04 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOIC | SC-82AB, SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NCP562SQ33T1G
onsemi
|
$51.1997 | Yes | End Of Life | 6 V | 4.3 V | 3.3 V | 190 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.02 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP562SQ28T1G
onsemi
|
$51.1997 | Yes | End Of Life | 6 V | 3.8 V | 2.8 V | 230 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.02 % | 0.04 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |