Filter Your Search
1 - 1 of 1 results
|
NCP562SQ21T1G
onsemi
|
$0.3355 | Yes | End Of Life | 6 V | 3.1 V | 2.1 V | 400 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 6 V | 0.02 % | 0.04 % | 1 | 2.163 V | 2.037 V | CMOS | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |