Filter Your Search
1 - 1 of 1 results
|
NCP585DSAN18T1G
onsemi
|
Check for Price | Yes | Obsolete | 6 V | 1.4 V | 1.8 V | 320 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.0133 % | 0.07 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-F6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSSOF | FL6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN | FLAT | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ONSEMI | SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad. | HSON-6 | 6 | 506AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |