Filter Your Search
1 - 2 of 2 results
|
NCP606MN33T2G
onsemi
|
$0.6427 | Yes | Active | 6 V | 3.52 V | 3.3 V | 170 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-XDSO-N6 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3.3 mm | 900 µm | ONSEMI | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | DFN-6 | 6 | 506AX | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP606MN33T2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 V | 3.52 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 1 | 3.366 V | 3.234 V | CMOS | R-XDSO-N6 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3.3 mm | 900 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3.30 MM, 0.95 MM PITCH, LEAD FREE, DFN-6 | 6 | unknown | Fixed,Positive,Single Output,Ldo |