Filter Your Search
1 - 1 of 1 results
|
NCP612SQ50T2G
onsemi
|
Check for Price | Yes | End Of Life | 6 V | 5.5 V | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 0.0015 % | 0.0792 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |