Filter Your Search
1 - 1 of 1 results
|
NCP623DM-30R2G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 2.5 V | 3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 3.11 V | 2.89 V | BIPOLAR | 3.6 % | S-PDSO-G8 | e3 | Not Qualified | 150 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |