Filter Your Search
1 - 2 of 2 results
![]() |
NCP623MN-40R2G
onsemi
|
$0.4118 | Yes | Active | 12 V | 5 V | 4 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 4.14 V | 3.86 V | BIPOLAR | 3.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
![]() |
NCP623MN-4.0R2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 4 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 4.14 V | 3.86 V | BIPOLAR | 3.5 % | S-XDSO-N6 | e3 | Not Qualified | 150 °C | 6 | UNSPECIFIED | HVSSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ON SEMICONDUCTOR | DFN | HVSSON, SOLCC6,.12,25 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |