Filter Your Search
1 - 1 of 1 results
|
NCP693HMN10TCG
onsemi
|
$1.0560 | Yes | Obsolete | 6.5 V | 1.6 V | 1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 1.027 V | 960 mV | CMOS | 4 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | ONSEMI | UDFN6 1.8x2, 0.5P | UDFN-6 | 6 | 517BA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |