Filter Your Search
1 - 2 of 2 results
|
NCP699SN28T1G
onsemi
|
$51.1134 | Yes | End Of Life | 6 V | 3.8 V | 2.8 V | 360 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 6 V | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP699SN28T1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 V | 3.8 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 1 | 2.884 V | 2.716 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, SC-59, SOT-23, TSOP-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo |